Available Replacements
대체 포장
PIC12F675-E/SN PIC12F675-E/SN Microchip Technology
PIC12F675-E/SN

Microchip Technology

In Stock: 1,500

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC12F675T-E/SN

MCU 8-bit PIC12 PIC RISC 1.75KB Flash 2.5V/3.3V/5V Automotive 8-Pin SOIC N T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC12 PIC RISC 1.75KB Flash 2.5V/3.3V/5V Automotive 8-Pin SOIC N T/R
Search Keywords: PIC12F675TESN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC12F675T-E/SN
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3300
Operating Temperature: -40 to 125 °C
Program Memory Size: 1.75 KB
ADC Resolution: 8 bit
Program Memory Type: Flash
Number of Programmable I/Os: 5
RAM Size: 64 B
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC12F675T-E/SN RoHS compliant?
Yes, PIC12F675T-E/SN is RoHS compliant.
What is the lead time for PIC12F675T-E/SN?
The standard lead time for PIC12F675T-E/SN is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,700
Can Ship immediately
Minimum Order Quantity:
250
18 Weeks can ship 3/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$1.41
500
$1.40
1,000
$1.37
3,300
$1.36
6,600
$1.35
9,900
$1.34
13,200
$1.33
16,500 +
$1.32
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!