- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC12F675-E/SN
Microchip Technology
PIC12F675-E/SN
8-Pin Flash-Based - 8-Bit CMOS Microcontroller - 20MHz - 2.0V-5.5V - 6I/O - Extended Temperature - SOIC Package
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC12F675-E/SN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Operating Temperature:-40 to 125 °C
-
RAM Size:648886B
-
Program Memory Size:1.758884KB
-
ADC Resolution:10 bit
-
Program Memory Type:Flash8885
-
Number of Programmable I/Os:68877