Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC12F675-E/P

MCU 8-bit PIC12 PIC RISC 1.75KB Flash 2.5V/3.3V/5V Automotive 8-Pin PDIP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC12 PIC RISC 1.75KB Flash 2.5V/3.3V/5V Automotive 8-Pin PDIP Tube
Search Keywords: PIC12F675EP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC12F675-E/P
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 60
RAM Size: 64 B
Program Memory Size: 1.75 KB
Program Memory Type: Flash
Operating Temperature: -40 to 125 °C
Number of Programmable I/Os: 6
ADC Resolution: 10 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC12F675-E/P RoHS compliant?
Yes, PIC12F675-E/P is RoHS compliant.
What is the lead time for PIC12F675-E/P?
The standard lead time for PIC12F675-E/P is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 180
Ships today, if you order in
Minimum Order Quantity:
60
Order Increment:
60
18 Weeks can ship 3/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
60
$1.87
120
$1.83
300
$1.76
540
$1.74
1,020
$1.66
2,520
$1.65
5,040
$1.64
7,500 +
$1.62
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!