Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC12F629-E/P

MCU 8-bit PIC12 PIC RISC 1.75KB Flash 2.5V/3.3V/5V Automotive 8-Pin PDIP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC12 PIC RISC 1.75KB Flash 2.5V/3.3V/5V Automotive 8-Pin PDIP Tube
Search Keywords: PIC12F629EP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC12F629-E/P
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 60
Operating Temperature: -40 to 125 °C
Program Memory Type: Flash
RAM Size: 64 B
Program Memory Size: 1.75 KB
Number of Programmable I/Os: 6
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC12F629-E/P RoHS compliant?
Yes, PIC12F629-E/P is RoHS compliant.
What is the lead time for PIC12F629-E/P?
The standard lead time for PIC12F629-E/P is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 480
Can Ship immediately
Manufacturer Stock:
2,494 can ship
Minimum Order Quantity:
60
Order Increment:
60
11 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
60
$1.44
120
$1.42
300
$1.40
540
$1.39
1,020
$1.36
2,520
$1.35
5,040
$1.34
7,500 +
$1.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!