Available Replacements
Alternative Packaging
PIC12F617T-I/SN PIC12F617T-I/SN Microchip Technology
PIC12F617T-I/SN

Microchip Technology

In Stock: 15,000

Minimum Order: 250

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC12F617-I/SN

8-Pin Flash-Based - 8-Bit CMOS Microcontroller - 20MHz - 2.0V-5.5V - 5I/O - Industrial Temperature - 8LD SOIC Package

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
8-Pin Flash-Based - 8-Bit CMOS Microcontroller - 20MHz - 2.0V-5.5V - 5I/O - Industrial Temperature - 8LD SOIC Package
Search Keywords: PIC12F617ISN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC12F617-I/SN
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Program Memory Size: 3.5 KB
Number of Programmable I/Os: 5
RAM Size: 128 B
Program Memory Type: Flash
ADC Resolution: 10 bit
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC12F617-I/SN RoHS compliant?
Yes, PIC12F617-I/SN is RoHS compliant.
What is the lead time for PIC12F617-I/SN?
The standard lead time for PIC12F617-I/SN is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 700
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
200
Order Increment:
100
20 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.867
200
$0.865
400
$0.857
600
$0.849
800 +
$0.842
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!