Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC12F617-E/MS

MCU 8-bit PIC12 PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive 8-Pin MSOP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC12 PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive 8-Pin MSOP Tube
Search Keywords: PIC12F617EMS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC12F617-E/MS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Operating Temperature: -40 to 125 °C
ADC Resolution: 10 bit
Number of Programmable I/Os: 5
Program Memory Type: Flash
RAM Size: 128 B
Program Memory Size: 3.5 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC12F617-E/MS RoHS compliant?
Yes, PIC12F617-E/MS is RoHS compliant.
What is the lead time for PIC12F617-E/MS?
The standard lead time for PIC12F617-E/MS is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 400
Ships today, if you order in
Manufacturer Stock:
87 can ship
Minimum Order Quantity:
100
Order Increment:
100
17 Weeks can ship 3/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.914
300
$0.895
500
$0.890
1,000
$0.868
2,500
$0.853
5,000
$0.851
7,500
$0.848
10,000 +
$0.846
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!