Available Replacements
Alternative Packaging
PIC12F615T-I/SN PIC12F615T-I/SN Microchip Technology
PIC12F615T-I/SN

Microchip Technology

In Stock: 120

Minimum Order: 250

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC12F615-I/SN

MCU 8 Bit - Flash - PIC12 Family PIC12F6xx Series Microcontrollers - 20 MHz - 1.75 KB - 64 Byte - 8 Pins.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8 Bit - Flash - PIC12 Family PIC12F6xx Series Microcontrollers - 20 MHz - 1.75 KB - 64 Byte - 8 Pins.
Search Keywords: PIC12F615ISN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC12F615-I/SN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • RAM Size:
    64 B
  • ADC Resolution:
    10 bit
  • Program Memory Type:
    Flash
  • Program Memory Size:
    1.75 KB
  • Operating Temperature:
    -40 to 85 °C
  • Number of Programmable I/Os:
    5
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC12F615-I/SN RoHS compliant?
Yes, PIC12F615-I/SN is RoHS compliant.
What is the lead time for PIC12F615-I/SN?
The standard lead time for PIC12F615-I/SN is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
85,007 can ship
Minimum Order Quantity:
100
Order Increment:
100
4 Weeks can ship 10/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.898
300
$0.889
500
$0.887
1,000
$0.882
2,500
$0.878
5,000
$0.876
7,500
$0.874
10,000 +
$0.871
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!