Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC12F615-I/P

MCU 8-bit PIC12 PIC RISC 1.75KB Flash 2.5V/3.3V/5V Automotive 8-Pin PDIP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC12 PIC RISC 1.75KB Flash 2.5V/3.3V/5V Automotive 8-Pin PDIP Tube
Search Keywords: PIC12F615IP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC12F615-I/P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    60
  • Number of Programmable I/Os:
    5
  • RAM Size:
    64 B
  • Program Memory Size:
    1.75 KB
  • Program Memory Type:
    Flash
  • ADC Resolution:
    10 bit
  • Operating Temperature:
    -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC12F615-I/P RoHS compliant?
Yes, PIC12F615-I/P is RoHS compliant.
What is the lead time for PIC12F615-I/P?
The standard lead time for PIC12F615-I/P is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 780
Can Ship immediately
Minimum Order Quantity:
60
Order Increment:
60
6 Weeks can ship 11/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
60
$1.24
300
$1.18
540
$1.17
1,020
$1.12
2,520
$1.07
5,040
$1.06
7,500
$1.05
10,020 +
$1.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!