Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC12F615-H/SN

MCU 8-bit PIC12 PIC RISC 1.75KB Flash 2.5V/3.3V/5V Automotive 8-Pin SOIC N Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC12 PIC RISC 1.75KB Flash 2.5V/3.3V/5V Automotive 8-Pin SOIC N Tube
Search Keywords: PIC12F615HSN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC12F615-H/SN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    3A001.a.2.a
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    100
  • ADC Resolution:
    10 bit
  • Number of Programmable I/Os:
    5
  • Operating Temperature:
    -40 to 150 °C
  • Program Memory Size:
    1.75 KB
  • RAM Size:
    64 B
  • Program Memory Type:
    Flash
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC12F615-H/SN RoHS compliant?
Yes, PIC12F615-H/SN is RoHS compliant.
What is the lead time for PIC12F615-H/SN?
The standard lead time for PIC12F615-H/SN is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 300
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks can ship 12/4/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.16
300
$1.13
500
$1.12
1,000
$1.10
2,500
$1.08
5,000
$1.07
7,500
$1.06
10,000 +
$1.05
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!