- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC12F615-E/SN
Microchip Technology
PIC12F615-E/SN
MCU 8-bit PIC12 PIC RISC 1.75KB Flash 2.5V/3.3V/5V Automotive 8-Pin SOIC N Tube
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | PIC12F615-E/SN |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310015 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Operating Temperature: | -40 to 125 °C |
| RAM Size: | 64 B |
| Number of Programmable I/Os: | 5 |
| ADC Resolution: | 10 bit |
| Program Memory Size: | 1.75 KB |
| Program Memory Type: | Flash |