Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC12F609-I/P

MCU 8-bit PIC12 PIC RISC 1.75KB Flash 2.5V/3.3V/5V Automotive 8-Pin PDIP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC12 PIC RISC 1.75KB Flash 2.5V/3.3V/5V Automotive 8-Pin PDIP Tube
Search Keywords: PIC12F609IP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC12F609-I/P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    60
  • RAM Size:
    64 B
  • ADC Resolution:
    N/A
  • Program Memory Size:
    1.75 KB
  • Number of Programmable I/Os:
    5
  • Program Memory Type:
    Flash
  • Operating Temperature:
    -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC12F609-I/P RoHS compliant?
Yes, PIC12F609-I/P is RoHS compliant.
What is the lead time for PIC12F609-I/P?
The standard lead time for PIC12F609-I/P is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 600
Ships today, if you order in
Minimum Order Quantity:
60
Order Increment:
60
6 Weeks can ship 11/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
60
$0.838
300
$0.804
540
$0.798
1,020
$0.784
2,520
$0.766
5,040
$0.764
7,500
$0.761
10,020 +
$0.760
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!