- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC12F609-I/MS
PIC12F609-I/MS
Microchip Technology
MCU 8-bit PIC12 PIC RISC 1.75KB Flash 2.5V/3.3V/5V Automotive 8-Pin MSOP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit PIC12 PIC RISC 1.75KB Flash 2.5V/3.3V/5V Automotive 8-Pin MSOP Tube
Search Keywords: PIC12F609IMS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC12F609-I/MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Number of Programmable I/Os:5
-
RAM Size:64 B
-
Operating Temperature:-40 to 85 °C
-
Program Memory Type:Flash
-
Program Memory Size:1.75 KB
-
ADC Resolution:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
13,114
can ship
MOQ for out of Stock Qty:
200
Order Increment:
100
4 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
200
$1.280
400
$0.960
600
$0.896
800 +
$0.878
Click for Quote
Log in
to unlock special pricing