Available Replacements
Alternative Packaging
PIC12F510T-I/SN PIC12F510T-I/SN Microchip Technology
PIC12F510T-I/SN

Microchip Technology

In Stock: 6,600

Minimum Order: 250

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC12F510-I/SN

8/14-Pin - 8-Bit Flash Microcontroller - 2.0V-5.5V - 8MHz - 6I/O - Industrial Temperature - SOIC Package

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
8/14-Pin - 8-Bit Flash Microcontroller - 2.0V-5.5V - 8MHz - 6I/O - Industrial Temperature - SOIC Package
Search Keywords: PIC12F510ISN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC12F510-I/SN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Program Memory Size:
    1.5 KB
  • Program Memory Type:
    Flash
  • ADC Resolution:
    8 bit
  • Operating Temperature:
    -40 to 85 °C
  • RAM Size:
    38 B
  • Number of Programmable I/Os:
    6
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC12F510-I/SN RoHS compliant?
Yes, PIC12F510-I/SN is RoHS compliant.
What is the lead time for PIC12F510-I/SN?
The standard lead time for PIC12F510-I/SN is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,200
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks can ship 12/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.785
300
$0.769
500
$0.764
1,000
$0.750
2,500
$0.733
5,000
$0.731
7,500
$0.729
10,000 +
$0.727
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!