Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC12F510-I/MC

MCU 8-bit PIC RISC 1.5KB Flash 2.5V/3.3V/5V Automotive 8-Pin DFN EP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC RISC 1.5KB Flash 2.5V/3.3V/5V Automotive 8-Pin DFN EP Tube
Search Keywords: PIC12F510IMC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC12F510-I/MC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 150
Program Memory Type: Flash
ADC Resolution: 8 bit
RAM Size: 38 B
Program Memory Size: 1.5 KB
Operating Temperature: -40 to 85 °C
Number of Programmable I/Os: 5
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC12F510-I/MC RoHS compliant?
Yes, PIC12F510-I/MC is RoHS compliant.
What is the lead time for PIC12F510-I/MC?
The standard lead time for PIC12F510-I/MC is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8,352 can ship
MOQ for out of Stock Qty:
188
8 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
188
$1.436
375
$1.080
563
$1.007
750 +
$0.987
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!