Available Replacements
Alternative Packaging
PIC12F509-I/SN PIC12F509-I/SN Microchip Technology
PIC12F509-I/SN

Microchip Technology

In Stock: 2,200

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC12F509T-I/SN

MCU 8-bit PIC12 PIC RISC 1.5KB Flash 2.5V/3.3V/5V Automotive 8-Pin SOIC N T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC12 PIC RISC 1.5KB Flash 2.5V/3.3V/5V Automotive 8-Pin SOIC N T/R
Search Keywords: PIC12F509TISN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC12F509T-I/SN
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3300
Program Memory Size: 1.5 KB
Program Memory Type: Flash
Operating Temperature: -40 to 85 °C
RAM Size: 41 B
Number of Programmable I/Os: 5
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC12F509T-I/SN RoHS compliant?
Yes, PIC12F509T-I/SN is RoHS compliant.
What is the lead time for PIC12F509T-I/SN?
The standard lead time for PIC12F509T-I/SN is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
17 Weeks can ship 3/8/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
250
$0.904
500
$0.892
1,000
$0.857
3,300
$0.815
6,600
$0.813
9,900
$0.805
13,200
$0.803
16,500 +
$0.795
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!