Available Replacements
Alternative Packaging
PIC12F509T-I/SN PIC12F509T-I/SN Microchip Technology
PIC12F509T-I/SN

Microchip Technology

In Stock: 0

Minimum Order: 250

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC12F509-I/SN

MCU 8-bit - Flash - PIC12 Family PIC12F5xx Series Microcontrollers - 4 MHz - 1.5 KB - 41 Byte - 8 Pins.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit - Flash - PIC12 Family PIC12F5xx Series Microcontrollers - 4 MHz - 1.5 KB - 41 Byte - 8 Pins.
Search Keywords: PIC12F509ISN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC12F509-I/SN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    100
  • Program Memory Size:
    1.5 KB
  • Program Memory Type:
    Flash
  • RAM Size:
    41 B
  • ADC Resolution:
    N/A
  • Number of Programmable I/Os:
    5
  • Operating Temperature:
    -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC12F509-I/SN RoHS compliant?
Yes, PIC12F509-I/SN is RoHS compliant.
What is the lead time for PIC12F509-I/SN?
The standard lead time for PIC12F509-I/SN is approximately 33 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,200
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
33 Weeks can ship 6/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.703
300
$0.689
500
$0.684
1,000
$0.672
2,500
$0.656
5,000
$0.655
7,500
$0.653
10,000 +
$0.651
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!