Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC12F509-I/SM

MCU 8-bit PIC12 PIC RISC 1.5KB Flash 2.5V/3.3V/5V Automotive 8-Pin SOIJ Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC12 PIC RISC 1.5KB Flash 2.5V/3.3V/5V Automotive 8-Pin SOIJ Tube
Search Keywords: PIC12F509ISM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC12F509-I/SM
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    90
  • Program Memory Type:
    Flash
  • Program Memory Size:
    1.5 KB
  • Number of Programmable I/Os:
    5
  • RAM Size:
    41 B
  • Operating Temperature:
    -40 to 85 °C
  • ADC Resolution:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC12F509-I/SM RoHS compliant?
Yes, PIC12F509-I/SM is RoHS compliant.
What is the lead time for PIC12F509-I/SM?
The standard lead time for PIC12F509-I/SM is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
22,955 can ship
MOQ for out of Stock Qty:
203
14 Weeks can ship 12/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
203
$1.377
405
$1.035
608
$0.965
810 +
$0.946
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!