- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC12F509-I/P
Microchip Technology
PIC12F509-I/P
MCU 8-bit - Flash - PIC12 Family PIC12F5xx Series Microcontrollers - 4 MHz - 1.5KB Flash - 2.5V/3.3V/5V - PDIP - 8-Pin.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | PIC12F509-I/P |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310015 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
60 |
| Number of Programmable I/Os: | 5 |
| RAM Size: | 41 B |
| Program Memory Size: | 1.5 KB |
| Program Memory Type: | Flash |
| Operating Temperature: | -40 to 85 °C |