Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC12F509-I/MC

MCU 8-bit PIC RISC 1.5KB Flash 2.5V/3.3V/5V Automotive 8-Pin DFN EP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC RISC 1.5KB Flash 2.5V/3.3V/5V Automotive 8-Pin DFN EP Tube
Search Keywords: PIC12F509IMC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC12F509-I/MC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    150
  • Operating Temperature:
    -40 to 85 °C
  • ADC Resolution:
    N/A
  • RAM Size:
    41 B
  • Program Memory Size:
    1.5 KB
  • Program Memory Type:
    Flash
  • Number of Programmable I/Os:
    5
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC12F509-I/MC RoHS compliant?
Yes, PIC12F509-I/MC is RoHS compliant.
What is the lead time for PIC12F509-I/MC?
The standard lead time for PIC12F509-I/MC is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
188
19 Weeks can ship 3/4/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
188
$1.356
375
$1.020
563
$0.951
750 +
$0.932
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!