Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC12F508-I/P

MCU 8 Bit - Flash - PIC12 Family PIC12F5xx Series Microcontrollers - 4 MHz - 768 Byte - 25 Byte - 8 Pins.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8 Bit - Flash - PIC12 Family PIC12F5xx Series Microcontrollers - 4 MHz - 768 Byte - 25 Byte - 8 Pins.
Search Keywords: PIC12F508IP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC12F508-I/P
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 60
Program Memory Type: EPROM
Program Memory Size: 768 B
RAM Size: 25 B
Number of Programmable I/Os: 5
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces PIC12F508-I/P?
The recommended replacement for PIC12F508-I/P is PIC12C508-04I/P from Microchip Technology, available from OnlineComponents.com.
Is PIC12F508-I/P RoHS compliant?
Yes, PIC12F508-I/P is RoHS compliant.
What is the lead time for PIC12F508-I/P?
The standard lead time for PIC12F508-I/P is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,680
Ships today, if you order in
Minimum Order Quantity:
60
Order Increment:
60
19 Weeks can ship 3/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
60
$0.862
300
$0.848
540
$0.846
1,020
$0.842
2,520
$0.838
5,040
$0.836
7,500
$0.834
10,020 +
$0.832
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!