Available Replacements
Alternative Packaging
PIC12F508T-I/MS PIC12F508T-I/MS Microchip Technology
PIC12F508T-I/MS

Microchip Technology

In Stock: 0

Minimum Order: 625

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC12F508-I/MS

MCU 8-bit PIC RISC 768B Flash 2.5V/3.3V/5V Automotive 8-Pin MSOP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC RISC 768B Flash 2.5V/3.3V/5V Automotive 8-Pin MSOP Tube
Search Keywords: PIC12F508IMS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC12F508-I/MS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Program Memory Size:
    768 B
  • RAM Size:
    25 B
  • ADC Resolution:
    N/A
  • Operating Temperature:
    -40 to 85 °C
  • Number of Programmable I/Os:
    5
  • Program Memory Type:
    Flash
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC12F508-I/MS RoHS compliant?
Yes, PIC12F508-I/MS is RoHS compliant.
What is the lead time for PIC12F508-I/MS?
The standard lead time for PIC12F508-I/MS is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,075
Can Ship immediately
Manufacturer Stock:
9,900 can ship
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
225
21 Weeks can ship 2/19/27
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.209
50
$1.206
100
$1.203
225
$1.200
450
$0.900
675
$0.840
900 +
$0.823
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!