- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC12F508-E/MC
Microchip Technology
PIC12F508-E/MC
MCU 8-bit PIC RISC 768B Flash 2.5V/3.3V/5V Automotive 8-Pin DFN EP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit PIC RISC 768B Flash 2.5V/3.3V/5V Automotive 8-Pin DFN EP Tube
Search Keywords: PIC12F508EMC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC12F508-E/MC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Operating Temperature:-40 to 125 °C
-
ADC Resolution:N/A
-
Program Memory Size:768 B
-
RAM Size:25 B
-
Number of Programmable I/Os:5
-
Program Memory Type:Flash
Product Guides
+
Frequently Asked Questions
Is PIC12F508-E/MC RoHS compliant?
Yes, PIC12F508-E/MC is RoHS compliant.
What is the lead time for PIC12F508-E/MC?
The standard lead time for PIC12F508-E/MC is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7,275
can ship
MOQ for out of Stock Qty:
188
5 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
188
$1.356
375
$1.020
563
$0.951
750 +
$0.932
Click for Quote
Log in
to unlock special pricing