Available Replacements
Alternative Packaging
PIC12F1840T-I/SN PIC12F1840T-I/SN Microchip Technology
PIC12F1840T-I/SN

Microchip Technology

In Stock: 4,853

Minimum Order: 250

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC12F1840-I/SN

MCU 8 Bit - Flash - PIC12 Family PIC12F18xx Series Microcontrollers - 32 MHz - 7 KB - 256 Byte - 8 Pins.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8 Bit - Flash - PIC12 Family PIC12F18xx Series Microcontrollers - 32 MHz - 7 KB - 256 Byte - 8 Pins.
Search Keywords: PIC12F1840ISN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC12F1840-I/SN
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
RAM Size: 256 B
Number of Programmable I/Os: 5
ADC Resolution: 10 bit
Operating Temperature: -40 to 85 °C
Program Memory Size: 7 KB
Program Memory Type: Flash
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC12F1840-I/SN RoHS compliant?
Yes, PIC12F1840-I/SN is RoHS compliant.
What is the lead time for PIC12F1840-I/SN?
The standard lead time for PIC12F1840-I/SN is approximately 38 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,100
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
38 Weeks can ship 8/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.043
300
$1.015
500
$1.013
1,000
$0.990
2,500
$0.974
5,000
$0.971
7,500
$0.968
10,000 +
$0.966
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!