Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC12F1840-I/MF

MCU 8-bit PIC RISC 7KB Flash 3.3V/5V Automotive 8-Pin DFN EP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC RISC 7KB Flash 3.3V/5V Automotive 8-Pin DFN EP Tube
Search Keywords: PIC12F1840IMF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC12F1840-I/MF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 120
Number of Programmable I/Os: 5
RAM Size: 256 B
Program Memory Type: Flash
Program Memory Size: 7 KB
ADC Resolution: 10 bit
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC12F1840-I/MF RoHS compliant?
Yes, PIC12F1840-I/MF is RoHS compliant.
What is the lead time for PIC12F1840-I/MF?
The standard lead time for PIC12F1840-I/MF is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,200
Can Ship immediately
Minimum Order Quantity:
120
Order Increment:
120
18 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
120
$1.14
360
$1.13
600
$1.11
1,080
$1.08
2,520
$1.07
5,040
$1.06
7,560
$1.05
10,080 +
$1.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!