Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC12F1822-E/SN

8/14-Pin Flash Microcontroller - XLP Technology - 32MHz - Extended Temperaure - SOIC Package

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
8/14-Pin Flash Microcontroller - XLP Technology - 32MHz - Extended Temperaure - SOIC Package
Search Keywords: PIC12F1822ESN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC12F1822-E/SN
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: 3A991.A.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Number of Programmable I/Os: 6
Program Memory Size: 3.5 KB
Program Memory Type: Flash
RAM Size: 128 B
ADC Resolution: 10 bit
Operating Temperature: -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC12F1822-E/SN RoHS compliant?
Yes, PIC12F1822-E/SN is RoHS compliant.
What is the lead time for PIC12F1822-E/SN?
The standard lead time for PIC12F1822-E/SN is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 200
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
7 Weeks can ship 1/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.066
300
$1.038
500
$1.035
1,000
$1.013
2,500
$0.995
5,000
$0.993
7,500
$0.990
10,000 +
$0.987
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!