- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC12F1612-I/SN
Microchip Technology
PIC12F1612-I/SN
MCU 8-bit PIC RISC 3.5KB Flash 3.3V/5V Automotive 8-Pin SOIC N Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit PIC RISC 3.5KB Flash 3.3V/5V Automotive 8-Pin SOIC N Tube
Search Keywords: PIC12F1612ISN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC12F1612-I/SN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Program Memory Type:Flash
-
Operating Temperature:-40 to 85 °C
-
ADC Resolution:10 bit
-
Program Memory Size:3.5 KB
-
RAM Size:256 B
-
Number of Programmable I/Os:6
Product Guides
+
Frequently Asked Questions
Is PIC12F1612-I/SN RoHS compliant?
Yes, PIC12F1612-I/SN is RoHS compliant.
What is the lead time for PIC12F1612-I/SN?
The standard lead time for PIC12F1612-I/SN is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,900
Can Ship immediately
Manufacturer Stock:
5,549
can ship
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
200
Order Increment:
100
5 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
100
$1.007
200
$1.004
400
$0.998
600
$0.990
800 +
$0.988
Click for Quote
Log in
to unlock special pricing