Available Replacements
Alternative Packaging
PIC12F1572-I/SN PIC12F1572-I/SN Microchip Technology
PIC12F1572-I/SN

Microchip Technology

In Stock: 2,000

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC12F1572T-I/SN

MCU 8-bit PIC12 PIC RISC 3.5KB Flash 3.3V/5V Automotive 8-Pin SOIC N T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC12 PIC RISC 3.5KB Flash 3.3V/5V Automotive 8-Pin SOIC N T/R
Search Keywords: PIC12F1572TISN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC12F1572T-I/SN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3300
  • Program Memory Type:
    Flash
  • Number of Programmable I/Os:
    6
  • ADC Resolution:
    10 bit
  • RAM Size:
    256 B
  • Program Memory Size:
    3.5 KB
  • Operating Temperature:
    -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC12F1572T-I/SN RoHS compliant?
Yes, PIC12F1572T-I/SN is RoHS compliant.
What is the lead time for PIC12F1572T-I/SN?
The standard lead time for PIC12F1572T-I/SN is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,600
Can Ship immediately
Minimum Order Quantity:
500
16 Weeks can ship 1/18/27
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.740
1,000
$0.728
3,300
$0.654
6,600
$0.652
9,900
$0.650
13,200
$0.649
16,500
$0.647
26,400 +
$0.646
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!