- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC12F1572-I/SN
Microchip Technology
PIC12F1572-I/SN
MCU 8-bit - Flash - PIC12 Family PIC12LF15xx Series Microcontrollers - 32 MHz - 3.5 KB - 256 Byte - 8 Pins.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC12F1572-I/SN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier's Standard Package:
100 -
ADC Resolution:10 bit
-
RAM Size:256 B
-
Number of Programmable I/Os:6
-
Operating Temperature:-40 to 85 °C
-
Program Memory Type:Flash
-
Program Memory Size:3.5 KB