Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC12F1572-I/P

MCU 8-bit PIC12 PIC RISC 3.5KB Flash 3.3V/5V Automotive 8-Pin PDIP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC12 PIC RISC 3.5KB Flash 3.3V/5V Automotive 8-Pin PDIP Tube
Search Keywords: PIC12F1572IP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC12F1572-I/P
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 60
Program Memory Type: Flash
Number of Programmable I/Os: 6
Program Memory Size: 3.5 KB
ADC Resolution: 10 bit
RAM Size: 256 B
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC12F1572-I/P RoHS compliant?
Yes, PIC12F1572-I/P is RoHS compliant.
What is the lead time for PIC12F1572-I/P?
The standard lead time for PIC12F1572-I/P is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 720
Can Ship immediately
Minimum Order Quantity:
60
Order Increment:
60
16 Weeks can ship 2/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
60
$0.852
300
$0.786
540
$0.777
1,020
$0.749
2,520
$0.715
5,040
$0.713
7,500
$0.711
10,020 +
$0.707
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!