Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC12F1572-E/MS

MCU 8-bit PIC RISC 3.5KB Flash 3.3V/5V Automotive 8-Pin MSOP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC RISC 3.5KB Flash 3.3V/5V Automotive 8-Pin MSOP Tube
Search Keywords: PIC12F1572EMS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC12F1572-E/MS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    100
  • Program Memory Size:
    3.5 KB
  • Operating Temperature:
    -40 to 125 °C
  • RAM Size:
    256 B
  • ADC Resolution:
    10 bit
  • Program Memory Type:
    Flash
  • Number of Programmable I/Os:
    6
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC12F1572-E/MS RoHS compliant?
Yes, PIC12F1572-E/MS is RoHS compliant.
What is the lead time for PIC12F1572-E/MS?
The standard lead time for PIC12F1572-E/MS is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately
Manufacturer Stock:
3,835 can ship
Minimum Order Quantity:
100
Order Increment:
100
16 Weeks can ship 2/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.644
300
$0.631
500
$0.627
1,000
$0.616
2,500
$0.602
5,000
$0.600
7,500
$0.599
10,000 +
$0.597
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!