Available Replacements
Alternative Packaging
PIC12F1571T-I/MS PIC12F1571T-I/MS Microchip Technology
PIC12F1571T-I/MS

Microchip Technology

In Stock: 3,814

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC12F1571-I/MS

8-Pin MCU - High-Precision 16-Bit PWM - 32MHz - -40°C-85°C - MSOP Package

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
8-Pin MCU - High-Precision 16-Bit PWM - 32MHz - -40°C-85°C - MSOP Package
Search Keywords: PIC12F1571IMS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC12F1571-I/MS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
RAM Size: 128 B
Program Memory Size: 1.75 KB
ADC Resolution: 10 bit
Operating Temperature: -40 to 85 °C
Program Memory Type: Flash
Number of Programmable I/Os: 6
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC12F1571-I/MS RoHS compliant?
Yes, PIC12F1571-I/MS is RoHS compliant.
What is the lead time for PIC12F1571-I/MS?
The standard lead time for PIC12F1571-I/MS is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,100
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
275
15 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.674
100
$0.579
275
$0.577
550
$0.572
825
$0.570
1,100 +
$0.568
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!