Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC12F1571-E/SN

MCU 8-bit PIC12 PIC RISC 1.75KB Flash 3.3V/5V Automotive 8-Pin SOIC N Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC12 PIC RISC 1.75KB Flash 3.3V/5V Automotive 8-Pin SOIC N Tube
Search Keywords: PIC12F1571ESN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC12F1571-E/SN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    100
  • Number of Programmable I/Os:
    6
  • ADC Resolution:
    10 bit
  • Program Memory Type:
    Flash
  • Program Memory Size:
    1.75 KB
  • RAM Size:
    128 B
  • Operating Temperature:
    -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC12F1571-E/SN RoHS compliant?
Yes, PIC12F1571-E/SN is RoHS compliant.
What is the lead time for PIC12F1571-E/SN?
The standard lead time for PIC12F1571-E/SN is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 800
Can Ship immediately
Manufacturer Stock:
6,264 can ship
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
275
16 Weeks can ship 2/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.722
100
$0.658
275
$0.657
550
$0.652
825
$0.647
1,100 +
$0.645
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!