Available Replacements
대체 포장
PIC12F1501-I/SN PIC12F1501-I/SN Microchip Technology
PIC12F1501-I/SN

Microchip Technology

In Stock: 900

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC12F1501T-I/SN

MCU 8-bit PIC RISC 1.75KB Flash 2.5V/3.3V/5V Automotive 8-Pin SOIC N T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC RISC 1.75KB Flash 2.5V/3.3V/5V Automotive 8-Pin SOIC N T/R
Search Keywords: PIC12F1501TISN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC12F1501T-I/SN
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3300
Program Memory Type: Flash
Program Memory Size: 1.75 KB
ADC Resolution: 10 bit
Operating Temperature: -40 to 85 °C
RAM Size: 64 B
Number of Programmable I/Os: 5
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC12F1501T-I/SN RoHS compliant?
Yes, PIC12F1501T-I/SN is RoHS compliant.
What is the lead time for PIC12F1501T-I/SN?
The standard lead time for PIC12F1501T-I/SN is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,775
Can Ship immediately
Minimum Order Quantity:
500
27 Weeks can ship 5/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.673
1,000
$0.660
3,300
$0.645
6,600
$0.644
9,900
$0.642
13,200
$0.640
16,500
$0.639
26,400 +
$0.637
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!