Available Replacements
Embalaje alternativo
PIC12F1501T-I/SN PIC12F1501T-I/SN Microchip Technology
PIC12F1501T-I/SN

Microchip Technology

In Stock: 1,775

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC12F1501-I/SN

MCU 8 Bit - Flash - PIC12 Family PIC12F6xx Series Microcontrollers - 20 MHz - 1.75 KB - 64 Byte - 8 Pins.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8 Bit - Flash - PIC12 Family PIC12F6xx Series Microcontrollers - 20 MHz - 1.75 KB - 64 Byte - 8 Pins.
Search Keywords: PIC12F1501ISN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC12F1501-I/SN
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Operating Temperature: -40 to 85 °C
RAM Size: 64 B
Program Memory Size: 1.75 KB
Program Memory Type: Flash
Number of Programmable I/Os: 5
ADC Resolution: 10 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC12F1501-I/SN RoHS compliant?
Yes, PIC12F1501-I/SN is RoHS compliant.
What is the lead time for PIC12F1501-I/SN?
The standard lead time for PIC12F1501-I/SN is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 900
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
18 Weeks can ship 3/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.800
300
$0.767
500
$0.757
1,000
$0.727
2,500
$0.691
5,000
$0.690
7,500
$0.688
10,000 +
$0.683
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!