- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC12F1501-E/SN
PIC12F1501-E/SN
Microchip Technology
MCU 8-bit PIC RISC 1.75KB Flash 3.3V/5V Automotive 8-Pin SOIC N Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit PIC RISC 1.75KB Flash 3.3V/5V Automotive 8-Pin SOIC N Tube
Search Keywords: PIC12F1501ESN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC12F1501-E/SN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Number of Programmable I/Os:5
-
ADC Resolution:10 bit
-
Operating Temperature:-40 to 125 °C
-
Program Memory Size:1.75 KB
-
Program Memory Type:Flash
-
RAM Size:64 B
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
13
can ship
MOQ for out of Stock Qty:
225
15 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
1
$1.320
225
$1.200
450
$0.900
675
$0.840
900 +
$0.823
Click for Quote
Log in
to unlock special pricing