Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC12F1501-E/P

MCU 8-bit PIC RISC 1.75KB Flash 3.3V/5V Automotive 8-Pin PDIP Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC RISC 1.75KB Flash 3.3V/5V Automotive 8-Pin PDIP Tube
Search Keywords: PIC12F1501EP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC12F1501-E/P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    60
  • Number of Programmable I/Os:
    5
  • RAM Size:
    64 B
  • ADC Resolution:
    10 bit
  • Program Memory Type:
    Flash
  • Program Memory Size:
    1.75 KB
  • Operating Temperature:
    -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC12F1501-E/P RoHS compliant?
Yes, PIC12F1501-E/P is RoHS compliant.
What is the lead time for PIC12F1501-E/P?
The standard lead time for PIC12F1501-E/P is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7,757 can ship
MOQ for out of Stock Qty:
180
Order Increment:
60
17 Weeks can ship 1/4/27
ADD TO CART
Price (USD)
Qty
Unit Price
180
$1.420
360
$1.065
540
$0.994
720 +
$0.974
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!