Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC12CE674-04E/P

MCU 8-bit PIC12 PIC RISC 3.5KB EPROM 3.3V/5V 8-Pin PDIP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC12 PIC RISC 3.5KB EPROM 3.3V/5V 8-Pin PDIP Tube
Search Keywords: PIC12CE67404EP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC12CE674-04E/P
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 60
Program Memory Size: 3.5 KB
ADC Resolution: 8 bit
Program Memory Type: EPROM
Number of Programmable I/Os: 5
Operating Temperature: -40 to 125 °C
RAM Size: 128 B
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC12CE674-04E/P RoHS compliant?
Yes, PIC12CE674-04E/P is RoHS compliant.
What is the lead time for PIC12CE674-04E/P?
The standard lead time for PIC12CE674-04E/P is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,920 can ship
MOQ for out of Stock Qty:
45
7 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
45
$5.96
90
$4.47
135
$4.17
180 +
$4.09
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!