- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC12CE519-04/SN
PIC12CE519-04/SN
Microchip Technology
MCU 8-bit PIC12 PIC RISC 1.5KB EPROM 3.3V/5V 8-Pin SOIC N Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit PIC12 PIC RISC 1.5KB EPROM 3.3V/5V 8-Pin SOIC N Tube
Search Keywords: PIC12CE51904SN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC12CE519-04/SN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
ADC Resolution:N/A
-
Number of Programmable I/Os:5
-
Program Memory Size:1.5 KB
-
Program Memory Type:EPROM
-
Operating Temperature:0 to 70 °C
-
RAM Size:41 B
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
Order Increment:
100
5 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
100
$3.04
200
$2.28
300
$2.13
400 +
$2.09
Click for Quote
Log in
to unlock special pricing