- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC12CE519-04I/SN
Microchip Technology
PIC12CE519-04I/SN
MCU 8-bit PIC12 PIC RISC 1.5KB EPROM 3.3V/5V 8-Pin SOIC N Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC12CE519-04I/SN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
ADC Resolution:N/A
-
Operating Temperature:-40 to 85 °C
-
Number of Programmable I/Os:5
-
Program Memory Type:EPROM
-
RAM Size:41 B
-
Program Memory Size:1.5 KB