- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC12C672-04I/SM
PIC12C672-04I/SM
Microchip Technology
MCU 8-bit PIC12 PIC RISC 3.5KB EPROM 3.3V/5V 8-Pin SOIJ Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit PIC12 PIC RISC 3.5KB EPROM 3.3V/5V 8-Pin SOIJ Tube
Search Keywords: PIC12C67204ISM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC12C672-04I/SM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Program Memory Type:EPROM
-
RAM Size:128 B
-
Program Memory Size:3.5 KB
-
Number of Programmable I/Os:5
-
Operating Temperature:-40 to 85 °C
-
ADC Resolution:8 bit
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,640
can ship
MOQ for out of Stock Qty:
68
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
68
$4.67
135
$3.52
203
$3.28
270 +
$3.22
Click for Quote
Log in
to unlock special pricing