Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC12C672-04E/P

MCU 8-bit PIC RISC 3.5KB EPROM 3.3V/5V 8-Pin PDIP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC RISC 3.5KB EPROM 3.3V/5V 8-Pin PDIP Tube
Search Keywords: PIC12C67204EP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC12C672-04E/P
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 60
Program Memory Type: EPROM
ADC Resolution: 8 bit
Number of Programmable I/Os: 5
Operating Temperature: -40 to 125 °C
RAM Size: 128 B
Program Memory Size: 3.5 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC12C672-04E/P RoHS compliant?
Yes, PIC12C672-04E/P is RoHS compliant.
What is the lead time for PIC12C672-04E/P?
The standard lead time for PIC12C672-04E/P is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 43
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
60
6 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$5.573
10
$5.518
25
$4.371
60
$3.818
120
$3.570
180
$3.458
240 +
$3.424
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!