- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC12C671-10/SM
Microchip Technology
PIC12C671-10/SM
MCU 8-bit PIC12 PIC RISC 1.75KB EPROM 3.3V/5V 8-Pin SOIJ Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit PIC12 PIC RISC 1.75KB EPROM 3.3V/5V 8-Pin SOIJ Tube
Search Keywords: PIC12C67110SM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC12C671-10/SM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Program Memory Size:1.75 KB
-
Program Memory Type:EPROM
-
Number of Programmable I/Os:5
-
Operating Temperature:0 to 70 °C
Product Guides
+
Frequently Asked Questions
Is PIC12C671-10/SM RoHS compliant?
Yes, PIC12C671-10/SM is RoHS compliant.
What is the lead time for PIC12C671-10/SM?
The standard lead time for PIC12C671-10/SM is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,065
can ship
MOQ for out of Stock Qty:
68
4 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
68
$4.31
135
$3.25
203
$3.03
270 +
$2.97
Click for Quote
Log in
to unlock special pricing