Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC12C671-10I/SM

MCU 8-bit PIC12 PIC RISC 1.75KB EPROM 3.3V/5V 8-Pin SOIJ Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC12 PIC RISC 1.75KB EPROM 3.3V/5V 8-Pin SOIJ Tube
Search Keywords: PIC12C67110ISM
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC12C671-10I/SM
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 90
Program Memory Type: EPROM
Program Memory Size: 1.75 KB
Number of Programmable I/Os: 5
Operating Temperature: 0 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC12C671-10I/SM RoHS compliant?
Yes, PIC12C671-10I/SM is RoHS compliant.
What is the lead time for PIC12C671-10I/SM?
The standard lead time for PIC12C671-10I/SM is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 180
Can Ship immediately
Manufacturer Stock:
1,720 can ship
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
68
4 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$5.43
25
$4.30
50
$3.76
68
$3.72
135
$3.48
203
$3.37
270 +
$3.34
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!