Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC12C671-04/SM

MCU 8-bit PIC12 PIC RISC 1.75KB EPROM 3.3V/5V 8-Pin SOIJ Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC12 PIC RISC 1.75KB EPROM 3.3V/5V 8-Pin SOIJ Tube
Search Keywords: PIC12C67104SM
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC12C671-04/SM
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 90
Program Memory Size: 1.75 KB
Number of Programmable I/Os: 5
Operating Temperature: 0 to 70 °C
Program Memory Type: EPROM
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC12C671-04/SM RoHS compliant?
Yes, PIC12C671-04/SM is RoHS compliant.
What is the lead time for PIC12C671-04/SM?
The standard lead time for PIC12C671-04/SM is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 152
Can Ship immediately
Manufacturer Stock:
2,884 can ship
Minimum Order Quantity:
90
Order Increment:
90
4 Weeks can ship 12/11/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
90
$2.33
180
$2.29
270
$2.27
540
$2.22
1,080
$2.21
2,520
$2.20
5,040
$2.19
7,560 +
$2.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!