Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC12C671-04I/P

MCU 8-bit PIC12 PIC RISC 1.75KB EPROM 3.3V/5V 8-Pin PDIP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC12 PIC RISC 1.75KB EPROM 3.3V/5V 8-Pin PDIP Tube
Search Keywords: PIC12C67104IP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC12C671-04I/P
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 60
Number of Programmable I/Os: 5
Operating Temperature: -40 to 85 °C
Program Memory Size: 1.75 KB
RAM Size: 128 B
ADC Resolution: 8 bit
Program Memory Type: EPROM
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC12C671-04I/P RoHS compliant?
Yes, PIC12C671-04I/P is RoHS compliant.
What is the lead time for PIC12C671-04I/P?
The standard lead time for PIC12C671-04I/P is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,020
Can Ship immediately
Manufacturer Stock:
3,120 can ship
Minimum Order Quantity:
60
Order Increment:
60
5 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
60
$2.55
120
$2.50
300
$2.49
540
$2.43
1,020
$2.42
2,520
$2.41
5,040
$2.40
7,500 +
$2.39
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!