Available Replacements
Alternative Packaging
PIC12C509AT-04/SM PIC12C509AT-04/SM Microchip Technology
PIC12C509AT-04/SM

Microchip Technology

In Stock: 0

Minimum Order: 525

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC12C509A-04/SM

MCU 8-bit PIC12 PIC RISC 1.5KB EPROM 3.3V/5V 8-Pin SOIJ Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC12 PIC RISC 1.5KB EPROM 3.3V/5V 8-Pin SOIJ Tube
Search Keywords: PIC12C509A04SM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC12C509A-04/SM
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    90
  • Operating Temperature:
    0 to 70 °C
  • RAM Size:
    41 B
  • ADC Resolution:
    N/A
  • Program Memory Size:
    1.5 KB
  • Program Memory Type:
    EPROM
  • Number of Programmable I/Os:
    5
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC12C509A-04/SM RoHS compliant?
Yes, PIC12C509A-04/SM is RoHS compliant.
What is the lead time for PIC12C509A-04/SM?
The standard lead time for PIC12C509A-04/SM is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 540
Ships today, if you order in
Manufacturer Stock:
1,600 can ship
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
135
4 Weeks can ship 11/17/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.18
50
$2.17
100
$2.16
135
$2.15
270
$1.62
405
$1.51
540 +
$1.48
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!