- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC12C509A-04/P
PIC12C509A-04/P
Microchip Technology
MCU 8-bit PIC RISC 1.5KB EPROM 3.3V/5V 8-Pin PDIP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit PIC RISC 1.5KB EPROM 3.3V/5V 8-Pin PDIP Tube
Search Keywords: PIC12C509A04P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC12C509A-04/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Operating Temperature:0 to 70 °C
-
Program Memory Size:1.5 KB
-
ADC Resolution:N/A
-
RAM Size:41 B
-
Program Memory Type:EPROM
-
Number of Programmable I/Os:5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
13
can ship
MOQ for out of Stock Qty:
120
Order Increment:
60
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$2.486
120
$2.260
240
$1.700
360
$1.580
480 +
$1.550
Click for Quote
Log in
to unlock special pricing