Available Replacements
替代包装
PIC12C508AT-04/SN PIC12C508AT-04/SN Microchip Technology
PIC12C508AT-04/SN

Microchip Technology

In Stock: 0

Minimum Order: 825

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC12C508A-04/SN

MCU 8-bit PIC RISC 768B EPROM 3.3V/5V 8-Pin SOIC N Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC RISC 768B EPROM 3.3V/5V 8-Pin SOIC N Tube
Search Keywords: PIC12C508A04SN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC12C508A-04/SN
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Number of Programmable I/Os: 5
Program Memory Type: EPROM
RAM Size: 25 B
Operating Temperature: 0 to 70 °C
Program Memory Size: 768 B
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC12C508A-04/SN RoHS compliant?
Yes, PIC12C508A-04/SN is RoHS compliant.
What is the lead time for PIC12C508A-04/SN?
The standard lead time for PIC12C508A-04/SN is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
17 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.48
300
$1.42
500
$1.40
1,000
$1.33
2,500
$1.32
5,000
$1.31
7,500
$1.30
10,000 +
$1.29
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!