- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC12C508A-04/SM
Microchip Technology
PIC12C508A-04/SM
8-Pin - 8-Bit CMOS Microcontroller - 3.0V-5.5V - 0°C-70°C - 4MHz - 208 mil SOIC Package
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
8-Pin - 8-Bit CMOS Microcontroller - 3.0V-5.5V - 0°C-70°C - 4MHz - 208 mil SOIC Package
Search Keywords: PIC12C508A04SM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC12C508A-04/SM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
ADC Resolution:N/A
-
Operating Temperature:0 to 70 °C
-
Number of Programmable I/Os:5
-
RAM Size:25 B
-
Program Memory Type:EPROM
-
Program Memory Size:768 B
Product Guides
+
Frequently Asked Questions
Is PIC12C508A-04/SM RoHS compliant?
Yes, PIC12C508A-04/SM is RoHS compliant.
What is the lead time for PIC12C508A-04/SM?
The standard lead time for PIC12C508A-04/SM is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
720
Ships today, if you order in
Manufacturer Stock:
2,689
can ship
Minimum Order Quantity:
90
Order Increment:
90
6 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
90
$1.31
180
$1.30
540
$1.29
1,080
$1.28
2,520
$1.27
5,040
$1.26
7,560
$1.25
10,080 +
$1.24
Click for Quote
Log in
to unlock special pricing