Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC12C508A-04I/P

8-Pin - 8-Bit CMOS Microcontroller - 3.0V-5.5V - -40°C-85°C - 4MHz - 300 mil PDIP Package

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
8-Pin - 8-Bit CMOS Microcontroller - 3.0V-5.5V - -40°C-85°C - 4MHz - 300 mil PDIP Package
Search Keywords: PIC12C508A04IP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC12C508A-04I/P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    60
  • Program Memory Size:
    768 B
  • RAM Size:
    25 B
  • ADC Resolution:
    N/A
  • Operating Temperature:
    -40 to 85 °C
  • Number of Programmable I/Os:
    5
  • Program Memory Type:
    EPROM
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC12C508A-04I/P RoHS compliant?
Yes, PIC12C508A-04I/P is RoHS compliant.
What is the lead time for PIC12C508A-04I/P?
The standard lead time for PIC12C508A-04I/P is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 600
Can Ship immediately
Manufacturer Stock:
5,666 can ship
Minimum Order Quantity:
60
Order Increment:
60
13 Weeks can ship 12/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
60
$1.73
120
$1.68
300
$1.62
540
$1.60
1,020
$1.52
2,520
$1.51
5,040
$1.50
7,500 +
$1.49
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!